MG430-NIST
MG430 Insulation Tester with Certificate of Traceability to N.I.S.T. ...
BESCHRIJVING
The Triplett MG430-NIST tests Insulation Resistance to 2000MΩ using three test voltages (250V, 500V, and 1000V), and also measures AC/DC Voltage and Low Resistance (Continuity). Additional features include a Lock Power function for hands-free operation, Data Hold to "freeze" the reading on the display, Backlit Dual LCD display, Auto power off, plus Low Battery and Overrange Indication. CAT III 1000V safety category. Includes Certificate of Traceability to N.I.S.T., test leads with alligator clip, (6) AA batteries, and carrying case. 1-year warranty.
Zoekwoorden: MG430NIST
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MG430-NIST RoHS-conform?
Ja, MG430-NIST is RoHS-conform.
Wat is de levertijd voor MG430-NIST?
De standaard levertijd voor MG430-NIST is ongeveer 5 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 5 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands