8070
CamView IP Pro - 4" Ruggedized IP Security camera tester ...
BESCHRIJVING
The Triplett CamView IP Pro (8070) IP Security Camera Tester works with both Standard Definition analog NTSC/PAL camera systems, High Definition Analog (AHD 2.0), and ONVIF conformant IP (Ethernet) camera systems. In addition, it provides an RS485 port for PTZ control of analog PTZ cameras and can provide POE for operating IP cameras, or 12VDC (not to exceed 2A) to power analog cameras. The IP Camera Tester allows you to perform Ethernet and network tests, capture video (snapshots and video recording), playback video, generate video test patterns for monitor checking and perform analog camera testing. It also allows you to check microphone/audio sources and even provides a bright flashlight function. Both recorded images and video can be transferred to PCs or other devices via the USB port connection. It works with ONVIF-enabled IP cameras; has a built-in DHCP server so you can set up IP cameras before the network is even wired; provides PoE and external power for the camera (up to 12V, 15W); includes a Code Book so you can save usernames and passwords of the cameras you frequently access/maintain; features a full, flip-out keyboard for quickly entering information; capture images, videos, and camera settings so you can crete reports; has TDR cable testing and network testing. Comes complete with Lanyard, Rechargeable Battery,Tool Bag with Shoulder Strap, POE Power Injector, Network Cable, BNC Cable, RS485 Cable, 12V Power Output Cable, Audio Cable, USB Cable,
Zoekwoorden: 8070
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 8070 uitgefaseerd?
Ja, 8070 van Triplett Test Equipment is uitgefaseerd. Master Electronics is een geautoriseerde distributeur en heeft mogelijk nog voorraad of kan een aanbevolen vervangend product aanbieden.
Is 8070 RoHS-conform?
Ja, 8070 is RoHS-conform.
Wat is de levertijd voor 8070?
De standaard levertijd voor 8070 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands