KV10-10R-D
The KV10-10R-D is a vinyl-insulated ring terminal designed to accommodate 12-10 AWG wire for termination on a #10 bolt size. ...
BESCHRIJVING
The KV10-10R-D is a vinyl-insulated ring terminal for 12-10 AWG (4-6 mm²) wire, fitting a #10 bolt. It features a copper body with electro-tin plating for corrosion resistance and a brazed seam to ensure the barrel does not separate during crimping. The terminal includes a molded funnel entry insulator to speed installation and internal barrel serrations for a lower resistance connection and improved tensile strength. Rated for 600V at 105°C, this terminal is ideal for OEM applications in panelboards, telecommunications, and automotive industries where a reliable connection is critical.
Zoekwoorden: KV1010RD
SPECIFICATIES
VEELGESTELDE VRAGEN
Is KV10-10R-D RoHS-conform?
Ja, KV10-10R-D is RoHS-conform.
Wat is de levertijd voor KV10-10R-D?
De standaard levertijd voor KV10-10R-D is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 500
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 500
Meerdere: 500
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands