BVIVG-U353
The BVIVG-U353 is a PMAFIX female thread adapter made of polyamide 6, featuring UNEF threads and an O-ring for connecting NW 23 conduits. ...
BESCHRIJVING
The BVIVG-U353 is a PMAFIX black female thread adapter designed for a secure, vibration-proof connection to PMAFLEX conduits. Constructed from durable polyamide 6, it features a 1-7/16" - 18 UNEF thread and is sized for NW 23 (3/4 inch) conduits. This adapter provides excellent protection with an IP68 static and IP67 dynamic rating and operates reliably in a continuous temperature range of -40°C to +105°C. Due to its high impact resistance, self-extinguishing properties, and freedom from halogens and cadmium, it is well-suited for demanding applications in machine, vehicle, and traction building.
Zoekwoorden: BVIVGU353
SPECIFICATIES
VEELGESTELDE VRAGEN
Is BVIVG-U353 RoHS-conform?
Ja, BVIVG-U353 is RoHS-conform.
Wat is de levertijd voor BVIVG-U353?
De standaard levertijd voor BVIVG-U353 is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 46
Kan direct verzenden
Fabriekslevertijd 6 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands