54-00166
The 54-00166 is a 5.5x2.1 mm right-angle DC power jack designed for through-hole PCB mounting. ...
BESCHRIJVING
The 54-00166 is a DC power jack connector designed for a 5.5 mm outer diameter and 2.1 mm center pin, featuring a right-angle, through-hole configuration for PCB applications. It is rated for a maximum operating voltage of 48V and a maximum current of 6.0A. The connector is built with a durable PBT insulator, brass terminals, and offers a low contact resistance of 30 mΩ maximum. Designed for reliability, it has a life cycle of 5000 mating cycles and operates within a temperature range of -20°C to 70°C, making it suitable for various electronic devices requiring a robust power connection.
Zoekwoorden: 5400166
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 54-00166 RoHS-conform?
Ja, 54-00166 is RoHS-conform.
Wat is de levertijd voor 54-00166?
De standaard levertijd voor 54-00166 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5.517
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 18 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands