54-00133
The 54-00133 is a 90-degree, through-hole PCB mount DC power jack with silver-plated contacts, designed for a 5.5x2.1 mm mating plug. ...
BESCHRIJVING
The 54-00133 is a right-angle, PCB-mount DC power jack designed for a 5.5x2.1 mm plug. It is rated for a maximum operating voltage of 48V and a maximum current of 6A. Key electrical characteristics include a dielectric strength of 500 Vac, a minimum insulation resistance of 100 MΩ, and a maximum contact resistance of 50 mΩ. Built for durability, it has a rated life cycle of 5000 matings and an operating temperature range of -25°C to 85°C. This through-hole connector is ideal for providing reliable board-level power input in a wide range of electronic devices.
Zoekwoorden: 5400133
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 54-00133 RoHS-conform?
Ja, 54-00133 is RoHS-conform.
Wat is de levertijd voor 54-00133?
De standaard levertijd voor 54-00133 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 3000
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands