30-00392
Wire - 4C TS - 26 AWG - UL2464 - 300V - 80C - 4.25 mm - VW-1 - PVC ...
BESCHRIJVING
Tensility International Corporation part 30-00392 is a high-quality wire designed for various applications. It features 4 conductors with a size of 26 AWG, making it suitable for transmitting both power and data signals. The UL2464 certification ensures its compliance with industry standards for voltage ratings up to 300V and temperature tolerance of up to 80°C. Additionally, the 4.25 mm thickness and VW-1 flame retardant rating guarantee reliable and safe performance. Encased in a PVC jacket, this wire is durable, resistant to wear and tear, and suitable for both indoor and outdoor use.
Zoekwoorden: 3000392
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 30-00392 RoHS-conform?
Ja, 30-00392 is RoHS-conform.
Wat is de levertijd voor 30-00392?
De standaard levertijd voor 30-00392 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5.008 Meters
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 25 Meters
Fabriekslevertijd 18 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands