10-01936
The 10-01936 is a DC power cable assembly featuring a 5.5x2.1 mm DC plug on one end and stripped, tinned leads on the other. ...
BESCHRIJVING
The 10-01936 is a 1830 mm long DC power cable assembly. It is constructed with 24 AWG, UL2468 rated wire, which has a voltage rating of 300V and a temperature rating of 80°C. One end is terminated with a molded 5.5 mm outer diameter, 2.1 mm inner diameter DC plug. The other end consists of 10 mm stripped and tinned leads for direct connection. The cable uses red and black conductors for clear polarity identification (red for center, black for sleeve) and is RoHS compliant, making it suitable for providing DC power to a wide range of electronic devices, prototypes, and repair applications.
Zoekwoorden: 1001936
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10-01936 RoHS-conform?
Ja, 10-01936 is RoHS-conform.
Wat is de levertijd voor 10-01936?
De standaard levertijd voor 10-01936 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 628
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 18 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands