10-00119
Cable - 6.5 feet (200cm) - 5.5x2.5x7.5mm 50-00011 locking DC plug to 5mm tinned - 18 AWG - UL1185 - 30-00004 wire ...
BESCHRIJVING
The Tensility International Corporation part 10-00119 is a high-quality 6.5 feet (200cm) cable designed for various electrical applications. It features a 5.5x2.5x7.5mm 50-00011 locking DC plug on one end, ensuring a secure and stable connection. The other end is equipped with a 5mm tinned connector, providing reliable connectivity. The cable is constructed with 18 AWG UL1185 rated wire, guaranteeing excellent durability and safety. Ideal for a range of electrical setups, this cable with its trusted 30-00004 wire is a reliable choice for power transmission and other related operations.
Zoekwoorden: 1000119
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10-00119 RoHS-conform?
Ja, 10-00119 is RoHS-conform.
Wat is de levertijd voor 10-00119?
De standaard levertijd voor 10-00119 is ongeveer 21 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 160
Verzending today, als u bestelt in
In bestelling:
600
kan verzenden 1-8-27
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 21 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands