FLIR-ONE-PRO-IOS
Infrared Camera - Thermal Imager - Phone Accessory - IOS - -20 °C to 400 °C - 160 x 120 Resolution - 55° x 43° Field of View - 15cm IR Focus Distance Min - 8.7Hz. ...
BESCHRIJVING
The FLIR-ONE-PRO-IOS helps you find invisible problems faster than ever, whether you're inspecting electrical panels, troubleshooting mechanical systems, looking for HVAC problems, or finding water damage. This FLIR ONE Pro-Series camera offers 4x the native resolution of the FLIR ONE Pro LT, for sharper image clarity that's further enhanced by the revolutionary FLIR VividIR™ image processing. Measure temperatures more than 3x higher than any FLIR ONE model-up to 400°C (752°F)-with a sensitivity that detects temperature differences down to 70 mK. Packed with powerful measurement tools, the FLIR ONE Pro will work as hard as you do.
Zoekwoorden: FLIRONEPROIOS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FLIR-ONE-PRO-IOS RoHS-conform?
Ja, FLIR-ONE-PRO-IOS is RoHS-conform.
Wat is de levertijd voor FLIR-ONE-PRO-IOS?
De standaard levertijd voor FLIR-ONE-PRO-IOS is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands