FLIR-ETS320
The FLIR-ETS320 is an electronic test bench thermal imaging camera designed for temperature checks of PCB boards and electronic devices. ...
BESCHRIJVING
The FLIR-ETS320 is an electronic test bench camera designed for quick temperature checks of printed circuit boards and electronic devices. It features a 320 × 240 pixel uncooled microbolometer detector that provides over 76,000 points of temperature measurement with a thermal sensitivity of less than 60 mK. The camera measures an object temperature range of –20°C to +250°C with an accuracy of ±3°C or ±3% of the reading. With a 45° field of view and a fixed focus, it is optimized for benchtop analysis. This battery-powered camera connects to a PC for immediate data analysis, helping users quickly find hot spots and potential points of failure.
Zoekwoorden: FLIRETS320
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FLIR-ETS320 RoHS-conform?
Ja, FLIR-ETS320 is RoHS-conform.
Wat is de levertijd voor FLIR-ETS320?
De standaard levertijd voor FLIR-ETS320 is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands