63950-1001
The 63950-1001 is an electronic test bench thermal camera designed for quick temperature checks of PCB boards and other electronic devices. ...
BESCHRIJVING
The 63950-1001, also known as the FLIR ETS320, is an electronic test bench camera designed for performing quick temperature checks on PCB boards and electronic devices. It features a 320 × 240 pixel infrared detector, providing over 76,000 points of non-contact temperature measurement with an accuracy of ±3°C across a range of –20°C to +250°C. The camera displays crisp thermal imagery on a 3.0-inch color LCD and records radiometric data in a standard JPEG format. Designed for hands-free bench-top work, this battery-powered unit connects to a PC via USB for immediate analysis, helping to reduce test times and improve product design by quickly identifying hot spots and potential points of failure.
Zoekwoorden: 639501001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 63950-1001 RoHS-conform?
Ja, 63950-1001 is RoHS-conform.
Wat is de levertijd voor 63950-1001?
De standaard levertijd voor 63950-1001 is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands