CCT-38S14C-T
The CCT-38S14C-T is a normally open, SP4T electromechanical coaxial switch with internal terminations, operating from DC to 18 GHz. ...
BESCHRIJVING
The CCT-38S14C-T is an SP4T electromechanical coaxial switch designed to route a microwave signal from a common input to one of four outputs. It operates with a 28Vdc normally open actuator and includes indicator contacts and integrated TTL drivers with diodes. This switch features SMA female connectors, a characteristic impedance of 50 Ohms, and internal terminations to provide a proper match for unselected ports. Key performance metrics up to 18 GHz include a maximum VSWR of 1.50:1, a maximum insertion loss of 0.50 dB, and minimum isolation of 60 dB. Its broadband performance makes it suitable for automated test equipment, telecommunication systems, and general-purpose RF signal routing applications.
Zoekwoorden: CCT38S14CT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CCT-38S14C-T RoHS-conform?
Ja, CCT-38S14C-T is RoHS-conform.
Wat is de levertijd voor CCT-38S14C-T?
De standaard levertijd voor CCT-38S14C-T is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6
Kan direct verzenden
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands