CCR-33S60-T
RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Latching - SPDT - SMA-Female - Opt: TTL-Drivers+Diodes ...
BESCHRIJVING
The TELEDYNE COAX part CCR-33S60-T is a high-quality RF switch designed for commercial applications. It features a 50 Ohms impedance, making it compatible with a wide range of RF systems. This switch has a 28VDC coil for reliable operation and a frequency range of DC-18GHz, allowing for versatile usage across various frequency bands.The CCR-33S60-T is a latching SPDT switch, ensuring stable and secure connections. It is equipped with an SMA-Female connector, providing easy integration into existing setups. Additionally, this RF switch offers the option for TTL drivers and diodes, allowing for enhanced control and functionality.Whether you need to switch RF signals in commercial applications, telecommunications, or test and measurement setups, the TELEDYNE COAX CCR-33S60-T is a reliable and versatile solution that guarantees optimal performance and excellent signal integrity.
Zoekwoorden: CCR33S60T
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CCR-33S60-T RoHS-conform?
Ja, CCR-33S60-T is RoHS-conform.
Wat is de levertijd voor CCR-33S60-T?
De standaard levertijd voor CCR-33S60-T is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 50
Verzending today, als u bestelt in
MOQ voor niet-voorraadhoeveelheid: 2
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands