FN9244U-15-06HI
IEC Inlet HP Filter 250VAC 15A Faston Wide Mou ...
BESCHRIJVING
The 803313-SF is a Schaffner FN9244 IEC inlet filter designed to provide superior EMI/RFI performance in power distribution applications. It features inductor and capacitor filtering with a maximum current rating of 15 A and FASTON output termination, delivering leakage currents of 180 µA at 250VAC, 50Hz and 310 µA at 120VAC, 60Hz. The filter incorporates electrical characteristics including 2.2 µF Cy1 capacitance, 0.4 µH L1 inductance, and 0.1 µF Cx1 capacitance, with an overvoltage category II rating. Housed in a compact design measuring 48 mm length × 22.4 mm width × 43.95 mm height with a weight of 38 g, it operates using natural convection cooling and meets industry standards including IEC/EN 60939, UL 1283, and CSA 22.2 No. 8. This inlet filter is ideal for industrial equipment, medical devices, and consumer electronics requiring reliable EMC compliance and noise suppression in power entry modules.
Zoekwoorden: FN9244U1506HI
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FN9244U-15-06HI RoHS-conform?
Ja, FN9244U-15-06HI is RoHS-conform.
Wat is de levertijd voor FN9244U-15-06HI?
De standaard levertijd voor FN9244U-15-06HI is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 89
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 15
MOQ voor niet-voorraadhoeveelheid: 15
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands