FN9244B-12-06HI
IEC Inlet HP Filter 250VAC 12A <5uA Faston IE ...
BESCHRIJVING
The 803294-SF is a Schaffner FN9244 IEC inlet filter designed to provide superior EMI/RFI performance in industrial and commercial applications. It features inductor and capacitor-based filtering with a maximum current rating of 12 A, achieving 0 µA leakage current at both 250VAC 50Hz and 120VAC 60Hz operating conditions. The filter incorporates an inductance of 0.58 µH and capacitance of 0.1 µF, with FASTON output termination for reliable connection. Housed in a compact design measuring 48 mm × 22.4 mm × 43.95 mm and weighing 38 g, it operates via natural convection cooling and meets stringent industry standards including IEC/EN 60939, UL 1283, and CSA 22.2 No. 8. This filter is ideal for equipment requiring high-performance power line filtering, particularly in medical devices and applications demanding low leakage current and compliance with pollution degree PD2 and IP40 ratings.
Zoekwoorden: FN9244B1206HI
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FN9244B-12-06HI RoHS-conform?
Ja, FN9244B-12-06HI is RoHS-conform.
Wat is de levertijd voor FN9244B-12-06HI?
De standaard levertijd voor FN9244B-12-06HI is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 90
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 15
MOQ voor niet-voorraadhoeveelheid: 15
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands