FN3288-63-53-C26-R65
The FN3288-63-53-C26-R65 is a high-attenuation, 3-phase, book-style EMC/RFI filter designed for inverter and power drive systems. ...
BESCHRIJVING
The FN3288-63-53-C26-R65 is a high-performance 3-phase EMC/RFI filter providing state-of-the-art EMI attenuation. It operates with a rated current of 63 A at 50°C and a maximum continuous operating voltage of 3x 530/305 VAC. This specific C26 capacitor option model features a leakage current of 2.6 mA at 530 VAC/50 Hz and a power loss of 34.5 W. Housed in a compact, book-style 'E' frame, it is designed for an operating frequency from DC to 60 Hz and has an operational temperature range of -40°C to +100°C. Its slim shape allows for convenient, space-saving installation next to inverters, motor drives, and other energy conversion devices in applications like machinery and process automation equipment.
Zoekwoorden: FN32886353C26R65
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt FN3288-63-53-C26-R65?
Het aanbevolen vervangende product voor FN3288-63-53-C26-R65 is FN258-55-07 van TE Connectivity / SCHAFFNER EMC, verkrijgbaar bij Master Electronics.
Is FN3288-63-53-C26-R65 RoHS-conform?
Ja, FN3288-63-53-C26-R65 is RoHS-conform.
Wat is de levertijd voor FN3288-63-53-C26-R65?
De standaard levertijd voor FN3288-63-53-C26-R65 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands