FN3287-160-40-C21-R65
3 Phase Slim Book Style Standard Line Filter 480VAC - 160A - STB Terminal 40 - Cy 220nF ...
BESCHRIJVING
820854-SF is a 3-phase EMC/RFI filter designed for inverter and power drive systems. The FN3287/FN3288 series features a space-saving book-style housing with solid safety connector blocks, offering both standard and high attenuation performance options. These filters support maximum continuous operating voltages up to 3x 530/305 VAC for standard versions and 3x 760/440 VAC for HV versions, with rated currents ranging from 10 to 230 A at 50°C. The filters operate at frequencies from DC to 60 Hz and feature an MTBF greater than 200,000 hours. Common applications include variable frequency drives, motor control systems, and industrial power electronics where EMC compliance is required.
Zoekwoorden: FN328716040C21R65
SPECIFICATIES
VEELGESTELDE VRAGEN
Is FN3287-160-40-C21-R65 RoHS-conform?
Ja, FN3287-160-40-C21-R65 is RoHS-conform.
Wat is de levertijd voor FN3287-160-40-C21-R65?
De standaard levertijd voor FN3287-160-40-C21-R65 is ongeveer 11 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Kan direct verzenden
Fabriekslevertijd 11 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands