VERSAFIT-1/8-2-SP
HEAT SHRINK TUBING ...
BESCHRIJVING
The TE Connectivity / Raychem Brand part NB20204001, VERSAFIT-1/8-2-SP, is a high-quality heat-shrink tubing designed for various applications. It is specially engineered to provide reliable insulation and protection for electrical connections and components. With a shrink ratio of 2:1, it effectively seals and secures wires, preventing moisture, abrasion, and other external factors from causing damage.This versatile 1/8 heat-shrink tubing is made from durable, flame-retardant polyolefin material, ensuring long-lasting performance in demanding environments. It is easy to install and requires minimal heat to shrink, making it suitable for both professional electricians and DIY enthusiasts. The VERSAFIT-1/8-2-SP tubing offers excellent electrical insulation properties, enhancing the safety and reliability of your electrical systems.Whether you need to insulate, bundle, or protect wires or cables in automotive, electrical, or general-purpose applications, the TE Connectivity / Raychem Brand part NB20204001 provides a cost-effective and efficient solution. Trust in its high-quality construction and compatibility with various wire sizes to meet your specific needs with confidence.
Productkenmerken:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Zoekwoorden: VERSAFIT182SP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is VERSAFIT-1/8-2-SP uitgefaseerd?
Ja, VERSAFIT-1/8-2-SP van Te Connectivity / Raychem Brand is uitgefaseerd. Master Electronics is een geautoriseerde distributeur en heeft mogelijk nog voorraad of kan een aanbevolen vervangend product aanbieden.
Welk product vervangt VERSAFIT-1/8-2-SP?
Het aanbevolen vervangende product voor VERSAFIT-1/8-2-SP is 1547294005 van TE Connectivity / Raychem Brand, verkrijgbaar bij Master Electronics.
Is VERSAFIT-1/8-2-SP RoHS-conform?
Ja, VERSAFIT-1/8-2-SP is RoHS-conform.
Wat is de levertijd voor VERSAFIT-1/8-2-SP?
De standaard levertijd voor VERSAFIT-1/8-2-SP is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 450 Feet
Kan direct verzenden
Minimale bestelhoeveelheid: 150 Feet
Meerdere: 150 Feet
English
中文 / 汉语
Deutsch
Español
Nederlands