TX40AC00-1408
TX40AC00-1408 ...
BESCHRIJVING
The TE Connectivity / Raychem Brand part TX40AC00-1408 is a durable and reliable heat-shrinkable tubing designed to provide excellent protection and insulation for electrical components. This tubing features a dual-wall construction with an inner adhesive lining that provides a secure and watertight seal. With a shrink ratio of 4:1, it is suitable for a wide range of applications including wire bundling, strain relief, and environmental protection. The TX40AC00-1408 is made from high-quality materials that meet stringent industry standards for flame resistance, chemical resistance, and mechanical strength. It is available in a clear color and can be easily installed using common heat guns or ovens.
Zoekwoorden: TX40AC001408
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TX40AC00-1408 RoHS-conform?
Ja, TX40AC00-1408 is RoHS-conform.
Wat is de levertijd voor TX40AC00-1408?
De standaard levertijd voor TX40AC00-1408 is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 30
Kan direct verzenden
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands