TX18AZ90D1104-CS9112
Tinel-Lock Backshell for MIL-DTL-5015D Circular Connectors - Right Angle - Ring Not Included. ...
BESCHRIJVING
TE Connectivity's Raychem Brand part TX18AZ90D1104-CS9112 is a high-quality cable assembly designed for demanding applications. With a maximum operating temperature of 200 degrees Celsius, this cable assembly is suitable for use in extreme environments, making it ideal for critical industrial and automotive applications.The TX18AZ90D1104-CS9112 features a durable construction with high-quality materials that ensure long-lasting performance and reliability. It is designed to provide excellent electrical and mechanical properties, allowing for efficient signal transmission and robust connectivity.This cable assembly is equipped with Raychem's industry-leading CS9112 connector, which offers a secure and reliable connection. The connector is designed for ease of use and features a ruggedized construction that can withstand harsh conditions.Whether used in automotive, aerospace, or industrial applications, the TX18AZ90D1104-CS9112 cable assembly from TE Connectivity's Raychem Brand delivers exceptional performance and durability. Trust in this reliable and high-quality cable assembly for your critical connectivity needs.
Zoekwoorden: TX18AZ90D1104CS9112
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TX18AZ90D1104-CS9112 uitgefaseerd?
Ja, TX18AZ90D1104-CS9112 van Te Connectivity / Raychem Brand is uitgefaseerd. Master Electronics is een geautoriseerde distributeur en heeft mogelijk nog voorraad of kan een aanbevolen vervangend product aanbieden.
Is TX18AZ90D1104-CS9112 RoHS-conform?
Ja, TX18AZ90D1104-CS9112 is RoHS-conform.
Wat is de levertijd voor TX18AZ90D1104-CS9112?
De standaard levertijd voor TX18AZ90D1104-CS9112 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Kan direct verzenden
English
中文 / 汉语
Deutsch
Español
Nederlands