TTMS-6.4-4
Heat Shrink Sleeve ...
BESCHRIJVING
The TTMS-6.4-4 Heat Shrink Sleeve, a reliable product from TE Connectivity's renowned Raychem brand, is engineered to provide exceptional protection and insulation for various applications. This heat shrink sleeve is designed to shrink uniformly when exposed to heat, creating a secure, tight seal around electrical components or wires. The advanced polyolefin material used in its construction ensures excellent resistance against heat, chemicals, and abrasion, making it suitable for use in harsh environments. With a diameter of 6.4mm and a shrink ratio of 4:1, this heat shrink sleeve guarantees easy installation and a snug fit. It is an ideal choice for industries such as automotive, aerospace, telecommunications, and more, where reliability and durability are paramount.
Zoekwoorden: TTMS644
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TTMS-6.4-4 RoHS-conform?
Ja, TTMS-6.4-4 is RoHS-conform.
Wat is de levertijd voor TTMS-6.4-4?
De standaard levertijd voor TTMS-6.4-4 is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.049 Meters
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5 Meters
Fabriekslevertijd 10 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands