TRSA-1011/C/1/1
Heat Shrink Tubing ...
BESCHRIJVING
The TE Connectivity / Raychem TRSA-1011/C/1/1 Heat Shrink Tubing is a versatile and reliable solution for insulating and protecting a wide range of electrical components. Designed with durability and performance in mind, this heat shrink tubing provides excellent resistance to abrasion, corrosion, and environmental influences. It is ideal for bundling cables, wires, and other sensitive parts, ensuring enhanced safety and longevity. When heated, the tubing forms a tight seal that offers strong mechanical protection and insulation. Whether used in automotive, aerospace, telecommunications, or industrial applications, the TRSA-1011/C/1/1 Heat Shrink Tubing is engineered to deliver superior performance while meeting rigorous industry standards. Easy to install and highly effective, it is the perfect choice for professionals who demand reliability and quality.
Zoekwoorden: TRSA1011C11
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TRSA-1011/C/1/1 RoHS-conform?
Ja, TRSA-1011/C/1/1 is RoHS-conform.
Wat is de levertijd voor TRSA-1011/C/1/1?
De standaard levertijd voor TRSA-1011/C/1/1 is ongeveer 34 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 941
Verzending today, als u bestelt in
Koop alle 941 op voorraad of de reguliere minimale bestelhoeveelheid van 1000
In bestelling:
10.000
kan verzenden 4-21-27
Alleen voorraadpartij: 941
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 34 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands