TMS-SCE-1/8-2.0-S3-4
TMS-SCE-1/8-2.0-S3-4 ...
BESCHRIJVING
The TE Connectivity / Raychem Brand TMS-SCE-1/8-2.0-S3-4 is a reliable and versatile heat-shrinkable tubing solution. Designed to provide excellent insulation and seal an array of wire and cable connections, this tubing is made with high-quality materials to ensure durability and long-lasting performance.Featuring a 2:1 shrink ratio, the TMS-SCE-1/8-2.0-S3-4 can comfortably accommodate a wide range of cable diameters, making it suitable for various applications. It offers superb protection against moisture, mechanical damage, and environmental factors, guaranteeing the integrity of electrical connections in harsh conditions.With a robust construction and easy installation process, this heat-shrink tubing is an ideal choice for automotive, aerospace, industrial, and other demanding industries. Its flame-retardant properties ensure safety and compliance with industry standards.Trust in the TE Connectivity / Raychem Brand TMS-SCE-1/8-2.0-S3-4 for your cable management needs, and enjoy the peace of mind that comes with using a reliable, high-quality heat-shrink tubing solution.
Zoekwoorden: TMSSCE1820S34
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TMS-SCE-1/8-2.0-S3-4 RoHS-conform?
Ja, TMS-SCE-1/8-2.0-S3-4 is RoHS-conform.
Wat is de levertijd voor TMS-SCE-1/8-2.0-S3-4?
De standaard levertijd voor TMS-SCE-1/8-2.0-S3-4 is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 650
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 25
MOQ voor niet-voorraadhoeveelheid: 313
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands