TMS-SCE-1/8-2.0-8
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Gray ...
BESCHRIJVING
The TMS-SCE-1/8-2.0-8 is a reliable and versatile heat shrinkable tubing from TE Connectivity / Raychem Brand. Designed for electrical insulation and protection, this tubing is made from cross-linked polyolefin material with an adhesive lining. With a shrink ratio of 2:1, it provides a snug fit and excellent sealing properties. This tubing has a nominal diameter of 1/8 inch and a length of 8 inches, ensuring ample coverage for various applications. The TMS-SCE-1/8-2.0-8 is ideal for use in wire harnesses, cable repairs, and other electrical connections where moisture resistance and superior insulation are essential. Trust this high-quality heat shrinkable tubing to deliver exceptional performance and durability in demanding environments.
Zoekwoorden: TMSSCE18208
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TMS-SCE-1/8-2.0-8 RoHS-conform?
Ja, TMS-SCE-1/8-2.0-8 is RoHS-conform.
Wat is de levertijd voor TMS-SCE-1/8-2.0-8?
De standaard levertijd voor TMS-SCE-1/8-2.0-8 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 17.000
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 250
Meerdere: 250
Fabriekslevertijd 10 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands