TMS-SCE-1/4-2.0-S1-9
The TMS-SCE-1/4-2.0-S1-9 is a white, military-grade, 3:1 ratio heat-shrinkable polyolefin sleeve used for permanent wire and cable identification. ...
BESCHRIJVING
The TMS-SCE-1/4-2.0-S1-9 is a military-grade, heat-shrinkable wire identification sleeve designed for high-performance marking applications. Made from durable, flame-retardant, radiation-crosslinked polyolefin, it has a 3:1 shrink ratio and is supplied with a 1/4 inch (6.35 mm) expanded inside diameter that recovers to a maximum of 0.083 inches (2.11 mm). This white sleeve operates in a temperature range of -55°C to +135°C and features a single prescore for easy kitting. The printed marks are permanent and remain legible even after exposure to abrasion, aggressive cleaning solvents, and military fuels. Its lightweight design and compliance with military specifications like SAE-AMS-DTL-23053/5 make it ideal for use in aerospace and other demanding industrial environments.
Zoekwoorden: TMSSCE1420S19
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TMS-SCE-1/4-2.0-S1-9 RoHS-conform?
Ja, TMS-SCE-1/4-2.0-S1-9 is RoHS-conform.
Wat is de levertijd voor TMS-SCE-1/4-2.0-S1-9?
De standaard levertijd voor TMS-SCE-1/4-2.0-S1-9 is ongeveer 21 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
4.050
kan verzenden 11-30-26
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 21 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands