S200-3-01
Solder Shrink Solder Sleeve Cross-Linked Modified Fluoropolymer Transparent Blue ...
BESCHRIJVING
The TE Connectivity / Raychem Brand S200-3-01 is a premium quality solder shrink solder sleeve, designed for secure and reliable electrical connections. Featuring a cross-linked modified fluoropolymer construction, this transparent blue sleeve offers excellent resistance against harsh environmental conditions, chemicals, and fluids. The solder sleeve provides a strong and durable bond, with the solder melting and flowing to create a solid connection. With a user-friendly design, it is easy to install, and its transparent blue color allows for visual inspection of the solder and wire connection. Whether used in automotive, aerospace, or industrial applications, the S200-3-01 solder shrink sleeve ensures consistent performance and protection for your electrical connections.
Zoekwoorden: S200301
SPECIFICATIES
VEELGESTELDE VRAGEN
Is S200-3-01 RoHS-conform?
Ja, S200-3-01 is RoHS-conform.
Wat is de levertijd voor S200-3-01?
De standaard levertijd voor S200-3-01 is ongeveer 39 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.300
Kan direct verzenden
In bestelling:
2.500
kan verzenden 10-2-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 39 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands