S200-2-00
The S200-2-00 is a one-piece, heat-shrinkable shield termination sleeve for high-temperature applications up to 200°C. ...
BESCHRIJVING
The S200-2-00 is a Raychem SolderSleeve shield terminator designed to provide a fast, reliable, and environmentally protected termination for cable shields. This one-piece device features a heat-shrinkable modified fluoropolymer sleeve, thermoplastic sealing inserts, and an integrated Tin/Silver bi-alloy solder preform. It is specifically designed for cables with a jacket outer diameter of 2.65 mm and a shield diameter of 1.40 mm. Operating in a temperature range from 150°C to 200°C, it is ideal for high-temperature applications in the aerospace and defense industries, particularly for sealing PTFE wrapped or polyimide jacketed cables.
Zoekwoorden: S200200
SPECIFICATIES
VEELGESTELDE VRAGEN
Is S200-2-00 RoHS-conform?
Ja, S200-2-00 is RoHS-conform.
Wat is de levertijd voor S200-2-00?
De standaard levertijd voor S200-2-00 is ongeveer 30 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 419
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 30 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands