S02-07-R
The S02-07-R is an immersion-resistant SolderSleeve shield terminator with a preinstalled 22 AWG ground lead for shield-to-ground termination. ...
BESCHRIJVING
The S02-07-R is a one-piece SolderSleeve shield terminator, qualified to SAE-AS83519, designed for reliable shield-to-ground connections. It features a radiation-crosslinked, heat-shrinkable polyvinylidene fluoride insulation sleeve and a prefluxed solder preform made of Sn63 Pb37 alloy with RMA flux. This terminator includes a thermochromic temperature indicator to aid in process control and inspection, and it comes with a preinstalled 22 AWG tin-plated ground lead. It operates over a temperature range of -55°C to 150°C and is suitable for cables with a maximum jacket outer diameter of 2.7 mm. The one-piece design provides strain relief and environmental protection, offering easy installation for applications requiring immersion resistance.
Zoekwoorden: S0207R
SPECIFICATIES
VEELGESTELDE VRAGEN
Is S02-07-R RoHS-conform?
Nee, S02-07-R is niet RoHS-conform.
Wat is de levertijd voor S02-07-R?
De standaard levertijd voor S02-07-R is ongeveer 50 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 50 Weken
Prijs (USD)
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands