RNF-100-3/8-9-SP
The RNF-100-3/8-9-SP is a flexible, flame-retardant, general-purpose polyolefin heat-shrinkable tubing. ...
BESCHRIJVING
The RNF-100-3/8-9-SP is a white, 3/8 inch heat-shrinkable tubing designed for general-purpose insulation, strain relief, and identification. It features a 2:1 shrink ratio, with a minimum expanded inside diameter of 9.5 mm (0.375 in) that shrinks to a maximum of 4.8 mm (0.187 in) after heating. This tubing operates over a temperature range of -55°C to 135°C and has a recovered wall thickness of 0.64 mm. Common applications include insulating wire terminations, jacketing light-duty harnesses, and color-coding electrical connections.
Zoekwoorden: RNF100389SP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RNF-100-3/8-9-SP RoHS-conform?
Ja, RNF-100-3/8-9-SP is RoHS-conform.
Wat is de levertijd voor RNF-100-3/8-9-SP?
De standaard levertijd voor RNF-100-3/8-9-SP is ongeveer 37 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
600
kan verzenden 11-23-26
In bestelling:
600
kan verzenden 3-24-27
Minimale bestelhoeveelheid: 150
Meerdere: 150
Fabriekslevertijd 37 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands