NB20274001
VERSAFIT-3/16-0-SP - Heat Shrink Tubing, Black, Single Wall, .205 in [5.21 mm] Expanded Inside, .093 in [2.4 mm] Recovered Inside, 2:1 Shrink Ratio ...
BESCHRIJVING
TE Connectivity / Raychem Brand part NB20274001 is a versatile heat shrink tubing that provides excellent insulation and protection for your electrical connections. It is black in color and features a single wall design. With an expanded inside diameter of .205 inches [5.21 mm] and a recovered inside diameter of .093 inches [2.4 mm], this tubing is ideal for a wide range of applications. It has a shrink ratio of 2:1, meaning it will shrink to half its original size when heat is applied. The VERSAFIT-3/16-0-SP heat shrink tubing is a reliable solution for bundling, insulating, and protecting cables and wires in various industries.
Zoekwoorden: NB20274001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NB20274001 RoHS-conform?
Ja, NB20274001 is RoHS-conform.
Wat is de levertijd voor NB20274001?
De standaard levertijd voor NB20274001 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4.050 Meters
Kan direct verzenden
In bestelling:
12.000
kan verzenden 1-6-27
In bestelling:
15.000
kan verzenden 1-13-27
Minimale bestelhoeveelheid: 150 Meters
Meerdere: 150 Meters
Fabriekslevertijd 18 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands