NB20144001
Heat Shrink Tubing - Flexible - 0.280" (7.11mm) Inner Dia - 2 to 1 - 492.1' (150.0m) Length - 70°C Shrink Temperature - White. ...
BESCHRIJVING
The NB20144001 is a high-quality heat shrink tubing from the trusted TE Connectivity / Raychem Brand. This tubing is flexible and has an inner diameter of 0.280" (7.11mm), making it suitable for a wide range of applications. It has a 2 to 1 shrink ratio, allowing it to easily conform to the shape of the object being covered. With a length of 492.1' (150.0m), you'll have plenty of tubing to complete your projects. The tubing has a shrink temperature of 70°C, ensuring a secure and tight fit once heated. The white color adds a clean and professional look to your finished work. Trust the NB20144001 heat shrink tubing from TE Connectivity / Raychem Brand for reliable and durable protection.
Productkenmerken:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Zoekwoorden: NB20144001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NB20144001 RoHS-conform?
Ja, NB20144001 is RoHS-conform.
Wat is de levertijd voor NB20144001?
De standaard levertijd voor NB20144001 is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.650 Meters
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 150 Meters
Meerdere: 150 Meters
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands