NB19974001
VERSAFIT-1/16-4-SP ...
BESCHRIJVING
The NB19974001 is a versatile and high-quality heat shrink tubing from the renowned TE Connectivity / Raychem Brand. With a diameter of 1/16, it offers reliable and efficient insulation for a wide range of applications. The tubing is made from specially formulated material that shrinks evenly when heated, providing a tight and secure fit around wires, cables, and connectors. Its shrink ratio of 4:1 ensures excellent sealing and protection against moisture, contaminants, and mechanical stress. Designed with ease of use in mind, the VERSAFIT-1/16-4-SP tubing is easy to apply and requires minimal heat to shrink. It is ideal for use in various industries, including electronics, automotive, aerospace, and telecommunications. Choose this high-performance heat shrink tubing for reliable and long-lasting wire protection.
Zoekwoorden: NB19974001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NB19974001 RoHS-conform?
Ja, NB19974001 is RoHS-conform.
Wat is de levertijd voor NB19974001?
De standaard levertijd voor NB19974001 is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0 Meters
MOQ voor niet-voorraadhoeveelheid: 225 Meters
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands