NB19914001
Heat Shrink Tubing ST Polyolefin Black Thin Spool ...
BESCHRIJVING
The VERSAFIT-1/16-0-SP is a high-quality heat shrink tubing designed and manufactured by TE Connectivity under the renowned Raychem brand. This thin black spool of polyolefin heat shrink tubing is ideal for various electrical and mechanical applications that require reliable insulation, protection, and strain relief. With excellent resistance to harsh environments, chemicals, and UV radiation, this tubing ensures long-term performance and durability. Its shrink ratio of 2:1 enables convenient installation, offering a tight, secure fit over cables, wires, and connectors. The VERSAFIT-1/16-0-SP guarantees exceptional heat shrink capabilities, making it perfect for automotive, aerospace, telecommunications, and many other industries.
Productkenmerken:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Zoekwoorden: NB19914001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NB19914001 RoHS-conform?
Ja, NB19914001 is RoHS-conform.
Wat is de levertijd voor NB19914001?
De standaard levertijd voor NB19914001 is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0 Meters
In bestelling:
1.200
kan verzenden 11-16-26
In bestelling:
11.700
kan verzenden 12-14-26
Minimale bestelhoeveelheid: 300 Meters
Meerdere: 300 Meters
Fabriekslevertijd 22 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands