NB19234001
Heat Shrink Tubing, Clear, Single Wall, .125 in [3.2 mm] Expanded Inside, .062 in [1.6 mm] Recovered Inside, 2:1 Shrink Ratio, RAYCHEM RNF-100-1/8-CL-SP ...
DESCRIPCIÓN
The TE Connectivity / Raychem Brand part NB19234001 is a highly reliable heat shrink tubing designed for various electrical applications. This clear tubing is single wall and has an expanded inside diameter of 0.125 inches [3.2 mm], which allows for easy installation. Once heated, it shrinks to a recovered inside diameter of 0.062 inches [1.6 mm], providing excellent protection and insulation against moisture, abrasion, and other environmental factors.With a shrink ratio of 2:1, this heat shrink tubing offers a secure and snug fit, ensuring optimal performance and durability. It is made with high-quality materials and follows strict industry standards, making it suitable for a wide range of industrial and commercial applications.This specific tubing is part of the RAYCHEM RNF-100 series, known for its superior heat shrink properties and reliability. Its clear design allows for easy identification and inspection of enclosed components. The NB19234001 is also available in a convenient spool packaging, making it easy to store, dispense, and use in various projects.Unleash the full potential of your electrical systems with the TE Connectivity / Raychem Brand NB19234001 heat shrink tubing. It is the perfect choice for professional electricians, engineers, and hobbyists seeking top-quality protection for their electrical connections and components.
Características destacadas:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Palabras clave de búsqueda: NB19234001
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple NB19234001 con la normativa RoHS?
Sí, NB19234001 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de NB19234001?
El plazo de entrega estándar de NB19234001 es de aproximadamente 33 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0 Meters
A la orden:
3.150
puede enviar 3/10/27
Cantidad mínima de pedido: 150 Meters
Esta plantilla de mensaje se utiliza para notificar a un afiliado que un pedido determinado fue pagado. El pedido obtiene el estado Pagado cuando se cobra el importe.: 150 Meters
Plazo de entrega de fábrica 33 Semanas
Llámenos para solicitar precios.
Guías de productos
Cambios del producto
English
中文 / 汉语
Deutsch
Español
Nederlands