NB19084001
RNF-100-1/4-WH-SP ...
BESCHRIJVING
The RNF-100-1/4-WH-SP is a high quality heat shrinkable tubing manufactured by TE Connectivity under the renowned Raychem brand. Designed for various applications, this tubing offers excellent durability and protection for cables, wires, and other components. It is made from a specially formulated polyolefin material which has superior resistance to abrasion, chemicals, and UV radiation. This white-colored tubing has a 1/4-inch diameter, making it suitable for a range of wire sizes. Whether used in electrical, automotive, or industrial settings, the RNF-100-1/4-WH-SP provides reliable insulation and strain relief, ensuring long-lasting and secure connections.
Productkenmerken:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Zoekwoorden: NB19084001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NB19084001 RoHS-conform?
Ja, NB19084001 is RoHS-conform.
Wat is de levertijd voor NB19084001?
De standaard levertijd voor NB19084001 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.350 Meters
Kan direct verzenden
In bestelling:
1.650
kan verzenden 2-22-27
Minimale bestelhoeveelheid: 75 Meters
Meerdere: 75 Meters
Fabriekslevertijd 18 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands