NB17932001
The RNF-100 is a flexible, flame-retardant, general-purpose polyolefin heat-shrinkable tubing with a 2:1 shrink ratio. ...
BESCHRIJVING
The NB17932001 is a product from the RNF-100 series of flexible, flame-retardant, general-purpose polyolefin tubing. This tubing features a 2:1 shrink ratio and an operational temperature range of -55°C to 135°C. It offers superior abrasion and solvent resistance compared to many similar products and conforms to irregular shapes. Installation requires a minimum shrink temperature of 95°C, with full recovery achieved at 121°C. Common applications include insulating and providing strain relief for wire terminations, jacketing wire bundles and light-duty harnesses, and color-coding electrical connections.
Zoekwoorden: NB17932001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NB17932001 RoHS-conform?
Ja, NB17932001 is RoHS-conform.
Wat is de levertijd voor NB17932001?
De standaard levertijd voor NB17932001 is ongeveer 25 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 250
Kan direct verzenden
In bestelling:
250
kan verzenden 1-18-27
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 25 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands