NB17744001
VERSAFIT-1-1/4-0-SP ...
BESCHRIJVING
The TE Connectivity / Raychem Brand part NB17744001, also known as VERSAFIT-1-1/4-0-SP, is a highly reliable and versatile heat shrink tubing. Designed for a wide range of applications, this tubing is made from high-quality materials to provide excellent insulation, strain relief, and environmental protection. With a shrink ratio of 2:1, it securely fits over various cable and wire sizes, ensuring a tight and secure connection. The tubing is resistant to chemicals, UV rays, and abrasion, making it suitable for use in harsh environments. Its flexible nature allows easy installation, even in tight spaces. Ideal for automotive, aerospace, and electrical industries, the VERSAFIT-1-1/4-0-SP ensures long-lasting performance and durability.
Productkenmerken:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Zoekwoorden: NB17744001
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt NB17744001?
Het aanbevolen vervangende product voor NB17744001 is VERSAFIT-1-1/4-0-SP van TE Connectivity / Raychem Brand, verkrijgbaar bij Master Electronics.
Is NB17744001 RoHS-conform?
Ja, NB17744001 is RoHS-conform.
Wat is de levertijd voor NB17744001?
De standaard levertijd voor NB17744001 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 270 Meters
Kan direct verzenden
Minimale bestelhoeveelheid: 45 Meters
Meerdere: 45 Meters
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands