NB17002001
DWP-125-1-0-STK ...
BESCHRIJVING
TE Connectivity / Raychem Brand part NB17002001, also known as DWP-125-1-0-STK, is a high-quality heat shrink tubing designed to provide reliable protection and insulation for a wide range of applications. This tubing is an ideal solution for sealing and environmental sealing of connectors and components.With a shrink ratio of 2:1, this tubing offers excellent coverage and accommodates a wide array of substrates and connectors. It has a 1-inch diameter and is made from premium materials that ensure durability and long-lasting performance. The adhesive lining provides a secure and tight fit, preventing moisture, dust, and other contaminants from compromising the integrity of the connection.The DWP-125-1-0-STK heat shrink tubing is suitable for use in various industries, including automotive, aerospace, telecommunications, and industrial applications. It meets rigorous quality standards and is tested for its resistance against abrasion, chemicals, and UV radiation.Whether you need to insulate wire connections, repair damaged cables, or protect delicate electronic components, this TE Connectivity / Raychem Brand heat shrink tubing is a reliable choice. Its easy installation process and excellent performance make it an essential component in any electrical or communication system.
Zoekwoorden: NB17002001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NB17002001 RoHS-conform?
Ja, NB17002001 is RoHS-conform.
Wat is de levertijd voor NB17002001?
De standaard levertijd voor NB17002001 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 563
Verzending today, als u bestelt in
Fabriekslevertijd 18 Weken
Prijs (USD)
Productgidsen
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands