BESCHRIJVING
The TE Connectivity / Raychem Brand NB13524001, known as RNF-100-3/8-BK-SP, is a premium grade heat shrink tubing renowned for its exceptional performance and versatility. Designed to provide superior electrical insulation, mechanical protection, and strain relief, this tubing is perfect for a wide range of applications including wire harnessing, cable marking, and component encapsulation. Made from high-quality polyolefin material, it offers excellent resistance to abrasion, chemicals, and environmental factors, ensuring long-lasting durability even in harsh conditions. It features a 3 to 1 shrink ratio, allowing for easy installation and secure coverage over irregular shapes. With a sleek black finish, it also provides an attractive, professional look to your projects. Ideal for use in automotive, aerospace, industrial, and consumer electronics, the RNF-100-3/8-BK-SP is UL and CSA certified, emphasizing its reliability and safety. Enhance your applications with this robust solution that meets rigorous industry standards.
Productkenmerken:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Zoekwoorden: NB13524001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NB13524001 RoHS-conform?
Ja, NB13524001 is RoHS-conform.
Wat is de levertijd voor NB13524001?
De standaard levertijd voor NB13524001 is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 540 Meters
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 60 Meters
Meerdere: 60 Meters
Fabriekslevertijd 18 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands