NB09542001
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium - 1.2m (4ft) Piece ...
BESCHRIJVING
The TE Connectivity / Raychem Brand part NB09542001 is a highly reliable and versatile heat shrink tubing designed to provide excellent insulation and protection for a wide range of applications. Made from irradiated modified polyolefin material, this black heat shrink tubing offers exceptional resistance to abrasion, chemicals, and fluids.With a medium wall thickness, this heat shrink tubing provides superior durability and longevity, making it ideal for various industries and environments. Its 1.2m (4ft) length allows for flexibility in installation, ensuring efficient coverage and performance. This heat shrink tubing is easy to install and securely shrinks when heated, creating a tight and moisture-resistant seal around cables, wires, and connectors. It also acts as a strain relief, preventing damage from bending or pulling. Whether used in electrical, automotive, aerospace, or industrial applications, the TE Connectivity / Raychem Brand NB09542001 heat shrink tubing is a reliable solution for protecting and insulating sensitive components, wires, and cables. Trust in its high-quality construction and performance to meet your insulation needs with utmost efficiency and effectiveness.
Productkenmerken:
- Heat Shrinkable Tubing
- Product Name = ATUM
- Product Source = U.K., U.S.
- Semiflexible
- Thin Wall Style
Zoekwoorden: NB09542001
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt NB09542001?
Het aanbevolen vervangende product voor NB09542001 is 8014642003 van TE Connectivity / Raychem Brand, verkrijgbaar bij Master Electronics.
Is NB09542001 RoHS-conform?
Ja, NB09542001 is RoHS-conform.
Wat is de levertijd voor NB09542001?
De standaard levertijd voor NB09542001 is ongeveer 18 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.785
Verzending today, als u bestelt in
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands