HX-SCE-1K-25.4-50-4
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow Pack ...
BESCHRIJVING
The TE Connectivity / Raychem Brand part HX-SCE-1K-25.4-50-4 is a pack of cable markers that are designed for easy identification and organization of cables. These markers are made from cross-linked polyolefin material, which provides excellent durability and resistance to abrasion, chemicals, and UV exposure.The markers are printable, allowing for easy customization with the necessary information, such as cable numbers, labels, or symbols. With a vibrant yellow color, these markers offer high visibility and ensure quick identification of cables.The pack contains 50 markers, each with a diameter of 25.4mm. These markers are designed to shrink tightly and evenly when heated, forming a secure and permanent bond around the cable. This ensures that the markers will not slide or slip off even in demanding environments.Ideal for various applications, including electrical, telecommunications, and industrial industries, the TE Connectivity / Raychem Brand cable markers provide efficient cable management and make troubleshooting and maintenance a breeze. Upgrade your cable organization with these high-quality markers today.
Zoekwoorden: HXSCE1K254504
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HX-SCE-1K-25.4-50-4 RoHS-conform?
Ja, HX-SCE-1K-25.4-50-4 is RoHS-conform.
Wat is de levertijd voor HX-SCE-1K-25.4-50-4?
De standaard levertijd voor HX-SCE-1K-25.4-50-4 is ongeveer 26 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.276
Verzending today, als u bestelt in
Fabrieksvoorraad: 2.000 kan verzenden 9-11-26
MOQ voor voorraadhoeveelheid: 10
MOQ voor niet-voorraadhoeveelheid: 250
Fabriekslevertijd 26 Weken kan verzenden 2-25-27
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands