HT-CT-50M-1/4-OUT-9
HT-CT-50M-1/4-OUT-9 ...
BESCHRIJVING
The TE Connectivity / Raychem Brand part EL7357-000, also known as HT-CT-50M-1/4-OUT-9, is a high-quality electrical termination solution designed for use in various applications. It features a 50-meter length and a 1/4-inch outer diameter, providing ample flexibility for routing and installation.This product includes superior insulation and sealing properties, ensuring reliable performance and protection against moisture, chemicals, and environmental factors. The termination is crafted with precision, making it suitable for demanding industrial and commercial environments.The EL7357-000 terminates with a 9 mm heat shrink tubing, allowing for a secure and durable connection. It is compatible with standard heat shrink guns, facilitating easy and efficient installation.Whether used in telecommunications, automotive, aerospace, or other important industries, the TE Connectivity / Raychem Brand EL7357-000 guarantees exceptional performance and longevity. Its quality construction and reliable electrical conductivity make it the ideal choice for any project requiring a robust and dependable termination solution.
Zoekwoorden: HTCT50M14OUT9
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HT-CT-50M-1/4-OUT-9 RoHS-conform?
Ja, HT-CT-50M-1/4-OUT-9 is RoHS-conform.
Wat is de levertijd voor HT-CT-50M-1/4-OUT-9?
De standaard levertijd voor HT-CT-50M-1/4-OUT-9 is ongeveer 42 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0 Meters
In bestelling:
250
kan verzenden 2-17-27
In bestelling:
250
kan verzenden 4-7-27
MOQ voor voorraadhoeveelheid: 25 Meters
MOQ voor niet-voorraadhoeveelheid: 25 Meters
Fabriekslevertijd 42 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands