HCTE-0750-0-SP
Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool ...
BESCHRIJVING
The HCTE-0750-0-SP is a cable accessory from the renowned TE Connectivity / Raychem brand. It is designed for use with corrugated tubing and is made from high-quality ethylene tetrafluoroethylene (ETFE) material. This black spool is a reliable solution for organizing and protecting cables in various applications. The HCTE-0750-0-SP provides excellent durability and resistance to heat, chemicals, and weather conditions. With easy installation and a compact design, this cable accessory is a practical choice for professionals in need of efficient cable management.
Productkenmerken:
- Corrugated Plastic Tubing
- Trade Size AD = 19.05 [.750] mm [in]
- Conduit Type = Plastic
- Packaging Length = 30.00 M
- Cross-linked Modified ETFE Tubing Material
Zoekwoorden: HCTE07500SP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HCTE-0750-0-SP RoHS-conform?
Ja, HCTE-0750-0-SP is RoHS-conform.
Wat is de levertijd voor HCTE-0750-0-SP?
De standaard levertijd voor HCTE-0750-0-SP is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 118 Feet
Kan direct verzenden
Fabriekslevertijd 7 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands