D-150-C-12
Heat Shrink Repair Sleeve Red 20-22 AWG ...
BESCHRIJVING
The TE Connectivity / Raychem D-150-C-12, part number CX2096-000, is a high-performance heat-shrinkable tubing designed for robust and reliable protection of wires and cables. This versatile tubing is constructed from a flexible polyolefin material and features a 1.5:1 shrink ratio, ensuring a snug fit over a wide range of substrates. Ideal for use in military, aerospace, and harsh industrial environments, the D-150-C-12 offers excellent resistance to abrasions, chemicals, and environmental elements. It is particularly suited for applications that require dependable insulation, strain relief, and mechanical protection. With its superior flame retardant properties and a wide operating temperature range, this product meets demanding industry standards while delivering long-lasting performance. Choose the D-150-C-12 for a reliable solution to safeguard your critical electrical connections.
Zoekwoorden: D150C12
SPECIFICATIES
VEELGESTELDE VRAGEN
Is D-150-C-12 RoHS-conform?
Ja, D-150-C-12 is RoHS-conform.
Wat is de levertijd voor D-150-C-12?
De standaard levertijd voor D-150-C-12 is ongeveer 30 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 319
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 30 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands