D-142-65
The D-142-65 is a heat-shrinkable SolderSleeve shield terminator designed to provide an environmentally protected termination on cables. ...
BESCHRIJVING
The D-142-65 is a SolderSleeve shield terminator designed to provide an environmentally protected connection for cable shields. It features a heat-shrinkable, radiation cross-linked modified polyvinylidene fluoride insulation sleeve, a pre-fluxed solder preform, and two meltable thermoplastic sealing rings for environmental protection. This component is engineered to operate within a temperature range of -55°C to +125°C. It is designed for application on cables rated for at least 105°C with tin or silver plated shields, and its assemblies meet the requirements of Raychem specification RT-1404 and NAS-1747.
Zoekwoorden: D14265
SPECIFICATIES
VEELGESTELDE VRAGEN
Is D-142-65 RoHS-conform?
Nee, D-142-65 is niet RoHS-conform.
Wat is de levertijd voor D-142-65?
De standaard levertijd voor D-142-65 is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 179
Kan direct verzenden
Minimale bestelhoeveelheid: 20
Meerdere: 20
Fabriekslevertijd 25 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands