D-142-51
Cable Accessories Solder Sleeve Polyvinylidene Fluoride Natural ...
BESCHRIJVING
The TE Connectivity / Raychem Brand D-142-51 is a high-quality cable accessory designed for soldering cables with ease and precision. It features a solder sleeve made of durable polyvinylidene fluoride (PVDF) that is known for its excellent chemical resistance and electrical insulation properties.This natural-colored sleeve is ideal for use in various applications, including telecommunications, automotive, aerospace, and industrial settings. Its reliable soldering capabilities ensure a strong and secure connection, enhancing the overall performance and reliability of the cables it is used with.The D-142-51 cable accessory is easy to use, making it perfect for both professional technicians and DIY enthusiasts. Simply slide the sleeve onto the cable, align the wires, and apply heat to make a fast and reliable connection. The PVDF material provides excellent protection against moisture, corrosion, and mechanical stresses, ensuring long-lasting protection for the cables.Overall, the TE Connectivity / Raychem Brand D-142-51 is a reliable and convenient solution for soldering cables, offering exceptional performance and durability in a range of applications.
Zoekwoorden: D14251
SPECIFICATIES
VEELGESTELDE VRAGEN
Is D-142-51 RoHS-conform?
Nee, D-142-51 is niet RoHS-conform.
Wat is de levertijd voor D-142-51?
De standaard levertijd voor D-142-51 is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.387
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 25 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands