CR7796-000
Heat Shrink Boot Coax Strain Relief Flexible Polyolefin Straight Black ...
BESCHRIJVING
The 203A021-4/42-0-CS8290 is a heat-shrinkable strain relief boot designed for coaxial cable applications. It is manufactured from a flexible polyolefin material (RT-1304) and comes pre-coated with an adhesive (/42) for environmental sealing and improved mechanical strength. As supplied, the boot has minimum entry diameters of 20.3 mm and 10.2 mm, which shrink down to maximum diameters of 8.1 mm and 3.3 mm respectively after heat recovery. Upon recovery, the boot provides a minimum length of 61.0 mm. This component is ideal for providing robust, moisture-protected strain relief at the cable-to-connector interface in various electronic systems.
Zoekwoorden: CR7796000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CR7796-000 RoHS-conform?
Ja, CR7796-000 is RoHS-conform.
Wat is de levertijd voor CR7796-000?
De standaard levertijd voor CR7796-000 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 32
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands