CR2101-000
CPGI-WC-WG-BL-BULK ...
BESCHRIJVING
The 2299501-1 is a blue-colored Wire Grip twist splice connector designed for insulated electrical terminations in residential and commercial applications. It accommodates wire gauges from 22 to 14 AWG, with a minimum wire combination of 2 #22 wires and a maximum combination of 3 #16 wires, enabling flexible multi-wire splicing into a single termination point. The connector features a tool-less twist grip termination mechanism with a live-action square spring that draws wires deep into the spring for a safe, positive grip. Constructed from UL94V-2 flame-retardant thermoplastic material, it is rated up to 600 volts for building wiring applications and operates reliably at temperatures up to 105°C. This connector is color-coded to industry standards and is designed for copper-copper wire connections, making it ideal for lighting installation, residential building wiring, and general building equipment applications.
Zoekwoorden: CR2101000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CR2101-000 RoHS-conform?
Ja, CR2101-000 is RoHS-conform.
Wat is de levertijd voor CR2101-000?
De standaard levertijd voor CR2101-000 is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 3000
Meerdere: 1000
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands