BESCHRIJVING
The TE Connectivity / Raychem Brand CCK-ERK-3-B/Y is a high-quality heat shrinkable cable repair kit specifically designed for use in harsh environments. This kit provides an efficient and reliable solution to repair damaged cables, ensuring uninterrupted connectivity and reducing downtime.Featuring a compact design, the CCK-ERK-3-B/Y is easy to install and requires minimal expertise. It includes all the necessary components such as adhesive-lined heatshrink tubing, conductive gaskets, and ground braid for a complete cable repair.The CCK-ERK-3-B/Y is manufactured using Raychem's advanced technology and meets the highest industry standards for performance and durability. With its excellent moisture resistance, chemical resistance, and electrical insulation properties, this kit provides long-lasting protection and reliability.Whether used in industrial applications, telecommunications, or other demanding environments, the TE Connectivity / Raychem Brand CCK-ERK-3-B/Y is the ideal choice for efficient and effective cable repair.
Zoekwoorden: CCKERK3BY
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CCK-ERK-3-B/Y RoHS-conform?
Ja, CCK-ERK-3-B/Y is RoHS-conform.
Wat is de levertijd voor CCK-ERK-3-B/Y?
De standaard levertijd voor CCK-ERK-3-B/Y is ongeveer 32 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Verzending today, als u bestelt in
In bestelling:
6
kan verzenden 2-17-27
Fabriekslevertijd 32 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands